Cart

M41T00SM6F

ST M41T00SM6F

image shown is a representation only

ST

SERIAL REAL-TIME CLOCK I²C SO8
Supplier: STMicroelectronics
Matchcode: M41T00SM6F
Rutronik No.: ICTIME1023
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
Soon available
1.36 $
3,400.00 $

Parameter

Package
SOP8
Automotive
NO
Top(min)
85 °C
Vcc(max)
-40 V
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?