Cart

M41T00M6F

ST M41T00M6F

image shown is a representation only

ST

SERIAL REAL-TIME CLOCK I²C SO8
Supplier: STMicroelectronics
Matchcode: M41T00M6F
Rutronik No.: ICTIME1009
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
In Stock
1.45 $
3,625.00 $

Prices

2,500 1.45 $
5,000 1.0379 $
7,500 0.9332 $
10,000 0.885 $

Parameter

Package
SOP8
Automotive
NO
Top(min)
85 °C
Vcc(max)
-40 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?