Cart

M41ST87WSS6F

ST M41ST87WSS6F

image shown is a representation only

ST

SECURE RTC NVRAM SUPERVISOR
Supplier: STMicroelectronics
Matchcode: M41ST87WSS6F
Rutronik No.: ICDIV5279
Unit Pack: 1350
MOQ: 1350
package: SSOP20
Packaging: REEL
On request
4.83 $
6,520.50 $

SECURE RTC NVRAM SUPERVISOR Description

Serial real-time clock (RTC) supervisor

Parameter

Frequency
0.032 MHz
Package
SSOP20
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
62 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?