Cart

M24SR64-YMN6T/2

ST M24SR64-YMN6T/2

image shown is a representation only

ST

13.56MHz TAG ISO14443/I2C 64Kbi
Supplier: STMicroelectronics
Matchcode: M24SR64-YMN6T/2
Rutronik No.: ICRFID1360
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.29 $
3,225.00 $

Prices

2,500 1.29 $
5,000 1.1191 $

13.56MHz TAG ISO14443/I2C 64Kbi Description

M24SR64-Y belongs to the ST25 family which includes all STMicroelectronics NFC/RFID tag and reader products.

The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds an EEPROM memory. It can be operated from an I2C interface or by a 13.56 MHz RFID reader or an NFC phone.

The I2C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave in the I2C protocol.

The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.

Key Features

  • I2 C interface
    • Two-wire I2 C serial interface supports 1 MHz protocol
    • Single supply voltage: 2.7 V to 5.5 V
  • Contactless interface
    • NFC Forum Type 4 Tag
    • ISO/IEC 14443 Type A
    • 106 Kbps data rate
    • Internal tuning capacitance: 25 pF
  • Memory
    • 8-Kbyte (64-kbit) EEPROM
    • Support of NDEF data structure
    • Data retention: 200 years
    • Write cycle endurance:
      • 1 million Write cycles at 25 °C
      • 600k Write cycles at 85 °C
      • 500k Write cycles at 105 °C
    • Read up to 246 bytes in a single command
    • Write up to 246 bytes in a single command
    • 7 bytes unique identifier (UID)
    • 128 bits passwords protection
  • Package
    • 8-lead small-outline package (SO8) ECOPACK2®
    • TSSOP8 ECOPACK2®
    • UFDFPN8 ECOPACK2®
  • Digital pad
    • GPO: configurable General Purpose Output
    • RF disable: activation/deactivation of RF commands
  • Temperature range
    • From - 40 °C up to 105 °C for I2C operation
    • From - 40 °C up to 85 °C for RF operation


Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
I2C
Mode
R/W
Memory
8192 Bytes
Supply voltage
2.7 to 5.5 V
Oper.temp.
-40 to +85 °C
Storage temp.
-65 to 150 °C
Dimension(LxW)
4.9x6 mm
Thickness
1.75 mm
Energy harvest.
Yes
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?