M24SR64-YDW6T/2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M24SR64-YDW6T/2 SAMPLE
Rutronik No.: ICRFID1349
Unit Pack: 1
MOQ: 4000
package: TSSOP8
Packaging: REEL
13.56MHz TAG ISO14443/I2C 64Kbi Description
M24SR64-Y belongs to the ST25 family which includes all STMicroelectronics NFC/RFID tag and reader products.
The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds an EEPROM memory. It can be operated from an I2C interface or by a 13.56 MHz RFID reader or an NFC phone.
The I2C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave in the I2C protocol.
The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.
Parameter
- Type
- CHIP
- Oper.frequency
- 13,56 M Hz
- Phy.interface
- I2C
- Mode
- R/W
- Memory
- 8192 Bytes
- Supply voltage
- 2.7 to 5.5 V
- Oper.temp.
- -40 to +85 °C
- Storage temp.
- -65 to 150 °C
- Dimension(LxW)
- 4.9x6 mm
- Thickness
- 1.75 mm
- Energy harvest.
- Yes
- Automotive
- NO
- Package
- TSSOP8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks