Cart

M24SR04-GMC5T/2

ST M24SR04-GMC5T/2

image shown is a representation only

ST

NFC/RFID IC Type4 106Kbit DFN8
Supplier: STMicroelectronics
Matchcode: M24SR04-GMC5T/2 SAMPLE
Rutronik No.: ICRFID1510
Unit Pack: 1
MOQ: 5000
package: UFDFN8
Packaging: REEL
On request
0.6157 $
3,078.50 $

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Mode
R/W
Memory
512 Bytes
Supply voltage
2,4-5,5 V
Oper.temp.
-40 to +85 °C
Storage temp.
-65 to 150 °C
Dimension(LxW)
2x3 mm
Thickness
0.5 mm
Automotive
NO
Package
UFDFN8
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423275000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?