Cart

M24SR02-YMC6T/2

ST M24SR02-YMC6T/2

image shown is a representation only

ST

13.56MHz TAG ISO14443/I2C 2Kbit
Supplier: STMicroelectronics
Matchcode: M24SR02-YMC6T/2
Rutronik No.: ICRFID1369
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
On request
0.5785 $
2,892.50 $

Prices

5,000 0.5785 $
10,000 0.50 $

13.56MHz TAG ISO14443/I2C 2Kbit Description

M24SR02-Y belongs to the ST25 family which includes all STMicroelectronics NFC/RFID tag and reader products.

The M24SR02-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds an EEPROM memory. It can be operated from an I2C interface or by a 13.56 MHz RFID reader or an NFC phone.

The I2C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave in the I2C protocol.

The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
I2C
Mode
R/W
Memory
256 Bytes
Supply voltage
2.7 to 5.5 V
Oper.temp.
-40 to +85 °C
Storage temp.
-65 to 150 °C
Dimension(LxW)
4.9x6 mm
Thickness
1.75 mm
Energy harvest.
Yes
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?