Cart

M24M02-DRMN6TP

ST M24M02-DRMN6TP

image shown is a representation only

ST

E²ser.I²C 256Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M24M02-DRMN6TP
Rutronik No.: ICPROM10131
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
In Stock
1.13 $
2,825.00 $

E²ser.I²C 256Kx8 SO8 1.8V Description

2 Mbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
2M bit
Organisation
256Kx8
U(cc)
1.8 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?