M24M02-DRCS6TP/K

Supplier: STMicroelectronics
Matchcode: M24M02-DRCS6TP/K
Rutronik No.: ICPROM10154
Unit Pack: 2500
MOQ: 2500
package: WLCSP
Packaging: REEL
E²ser.I²C 256Kx8 WLCSP 1.8V Description
2 Mbit serial I2C bus EEPROM
Parameter
- Type
- I2C
- Density
- 2M bit
- Organisation
- 256Kx8
- U(cc)
- 1.8 V
- Package
- WLCSP
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Singapore
- ABC-Code
- A
- Supplier Lead time
- 20 weeks