Cart

M24M01-RMN6TP

ST M24M01-RMN6TP

image shown is a representation only

ST

E²ser.I²C 128Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M24M01-RMN6TP
Rutronik No.: ICPROM10110
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
On request
0.4152 $
1,038.00 $

Prices

2,500 0.4152 $
5,000 0.4076 $
7,500 0.4001 $
10,000 0.3888 $
Article with this quantity is not orderable.

E²ser.I²C 128Kx8 SO8 1.8V Description

1 Mbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
1M bit
Organisation
128Kx8
U(cc)
1.8 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?