Cart

M24M01-RMN6P

ST M24M01-RMN6P

image shown is a representation only

ST

E²ser.I²C 128Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M24M01-RMN6P
Rutronik No.: ICPROM10128
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Topseller
In Stock
0.4591 $
45.91 $

Prices

100 0.4591 $
200 0.4514 $
400 0.4438 $
600 0.4323 $
1,100 0.4208 $

Parameter

Type
I2C
Density
1M bit
Organisation
128Kx8
U(cc)
1.8 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?