M24M01-DWDW3TP/K

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M24M01-DWDW3TP/K
Rutronik No.: ICPROM9890
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Auto E²ser.I²C 128Kx8 TSOP8 2.5 Description
Automotive 1-Mbit serial IA?C bus EEPROM with 1 MHz clock
Parameter
- Type
- I2C
- Density
- 1M bit
- Organisation
- 128Kx8
- U(cc)
- 1.8 V
- Package
- TSSOP8
- Package width
- 4.4 mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks