Cart

M24M01-DFMN6TP

ST M24M01-DFMN6TP

image shown is a representation only

ST

E²ser.I²C 128Kx8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M24M01-DFMN6TP
Rutronik No.: ICPROM9680
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
In Stock
0.6569 $
1,642.25 $

Prices

2,500 0.6569 $
5,000 0.6417 $
7,500 0.6064 $

E²ser.I²C 128Kx8 SO8 1.7V Description

1-Mbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
1M bit
Organisation
128Kx8
U(cc)
1.7 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?