Cart

M24M01-DFDW6TP

ST M24M01-DFDW6TP

image shown is a representation only

ST

E²ser.I²C 128Kx8 TSSOP8 1.7V
Supplier: STMicroelectronics
Matchcode: M24M01-DFDW6TP
Rutronik No.: ICPROM10016
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.5822 $
2,328.80 $

Prices

4,000 0.5822 $
8,000 0.5628 $

E²ser.I²C 128Kx8 TSSOP8 1.7V Description

1-Mbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
1M bit
Organisation
128Kx8
U(cc)
1.7 V
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?