Cart

M24M01-DFCS6TP/K

ST

E²ser.I²C 128Kx8 WLCSP 1.7V
Supplier: STMicroelectronics
Matchcode: M24M01-DFCS6TP/K
Rutronik No.: ICPROM10424
Unit Pack: 2500
MOQ: 2500
package: WLCSP
Packaging: REEL
On request
1.16 $
2,900.00 $

Prices

2,500 1.16 $
5,000 1.0405 $

E²ser.I²C 128Kx8 WLCSP 1.7V Description

1-Mbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
1M bit
Organisation
128Kx8
U(cc)
1.7 V
Package
WLCSP
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423261000
Country
Singapore
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?