Cart

M24LR64E-RMN6T/2

ST M24LR64E-RMN6T/2

image shown is a representation only

ST

TAG IC R/W 13,56MHz I2C 64Kbit
Supplier: STMicroelectronics
Matchcode: M24LR64E-RMN6T/2
Rutronik No.: ICRFID1250
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.04 $
2,600.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

TAG IC R/W 13,56MHz I2C 64Kbit Description

The M24LR64E-R device is a Dynamic NFC/RFID tag IC with a dual-interface, electrically erasable programmable memory (EEPROM). It features an I2C interface and can be operated from a VCCpower supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The M24LR64E-R is organized as 8192 × 8 bits in the I2C mode and as 2048 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode.

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
R/W
Mode
64k
Memory
no Bytes
Supply voltage
ISO15693 V
Oper.temp.
-40 to +85 °C
Storage temp.
-40 to +85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?