Cart

M24LR64-RDW6T/2

ST M24LR64-RDW6T/2

image shown is a representation only

ST

TAG IC R/W 13,56MHz I2C 64-Kbit
Supplier: STMicroelectronics
Matchcode: M24LR64-RDW6T/2
Rutronik No.: ICRFID1430
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
4,200.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

TAG IC R/W 13,56MHz I2C 64-Kbit Description

64-Kbit Dynamic NFC/RFID tag with password protection

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
I2C
Mode
R/W
Memory
8K Bytes
Supply voltage
1.8 to 5.5 V
Oper.temp.
-40 to +85 °C
Storage temp.
-40 to +85 °C
Energy harvest.
No
Automotive
NO
Package
TSSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?