Cart

M24LR16E-RMC6T/2

ST M24LR16E-RMC6T/2

image shown is a representation only

ST

TAG IC R/W 13,56MHz I2C 16Kbit
Supplier: STMicroelectronics
Matchcode: M24LR16E-RMC6T/2
Rutronik No.: ICRFID1240
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
On request
0.908 $
4,540.00 $

TAG IC R/W 13,56MHz I2C 16Kbit Description

The M24LR16E-R device is a Dynamic NFC/RFID tag IC with dual-interface, electrically erasable programmable memory (EEPROM). It features an I2C interface and can be operated from a VCCpower supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The M24LR16E-R is organized as 2048 × 8 bits in the I2C mode and as 512 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode.

The M24LR16E-R also features an energy harvesting analog output, as well as a user-configurable digital output pin toggling during either RF write in progress or RF busy mode.


Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
R/W
Mode
16k
Memory
no Bytes
Supply voltage
ISO15693 V
Oper.temp.
-40 to +85 °C
Storage temp.
-40 to +85 °C
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?