Cart

M24LR04E-RMC6T/2

ST M24LR04E-RMC6T/2

image shown is a representation only

ST

TAG IC R/W 13,56MHz I2C 4Kbit
Supplier: STMicroelectronics
Matchcode: M24LR04E-RMC6T/2
Rutronik No.: ICRFID1247
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.5395 $
2,697.50 $

Prices

5,000 0.5395 $
10,000 0.5317 $

TAG IC R/W 13,56MHz I2C 4Kbit Description

The M24LR04E-R device is a Dynamic NFC/RFID tag IC with a dual-interface, electrically erasable programmable memory (EEPROM). The logic scheme is shown in Figure 1.

It features an I2C interface and can be operated from a VCCpower supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The M24LR04E-R is organized as 512 × 8 bits in the I2C mode and as 128 × 32 bits in RF mode.

The M24LR04E-R also features an energy harvesting analog output, as well as a user-configurable digital output pin toggling during either RF write in progress or RF busy mode.


Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
R/W
Mode
4k
Memory
no Bytes
Supply voltage
ISO15693 V
Oper.temp.
-40 to +85 °C
Storage temp.
-40 to +85 °C
Dimension(LxW)
2x3 mm
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?