Cart

M24C64-WMN6P

ST M24C64-WMN6P

image shown is a representation only

ST

E²ser.I²C 8Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C64-WMN6P
Rutronik No.: ICPROM10134
Unit Pack: 100
MOQ: 10000
package: SOP8
Packaging: TUBE
On request
0.0747 $
747.00 $
Article with this quantity is not orderable.

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
2.5 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?