Cart

M24C64-RMN6TP

ST M24C64-RMN6TP

image shown is a representation only

ST

E²ser.I²C 8Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M24C64-RMN6TP
Rutronik No.: ICPROM10210
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
In Stock
On request
On request

E²ser.I²C 8Kx8 SO8 1.8V Description

64 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?