Cart

M24C64-FMC6TG

ST

E²ser.I²C 8Kx8 UFDFPN8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C64-FMC6TG
Rutronik No.: ICPROM9813
Unit Pack: 5000
MOQ: 10000
package: UFDFPN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.16 $
1,600.00 $

Prices

10,000 0.16 $
15,000 0.1585 $

E²ser.I²C 8Kx8 UFDFPN8 1.7V Description

64 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.7 V
Package
UFDFPN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?