Cart

M24C64-FDW6TP

ST M24C64-FDW6TP

image shown is a representation only

ST

E²ser.I²C 8Kx8 TSSOP8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C64-FDW6TP
Rutronik No.: ICPROM10248
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
In Stock
0.1106 $
442.40 $

Prices

4,000 0.1106 $
8,000 0.1081 $
12,000 0.1055 $
20,000 0.1021 $
24,000 0.0987 $

E²ser.I²C 8Kx8 TSSOP8 1.7V Description

64 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.7 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?