Cart

M24C64-DRMN8TP/K

ST M24C64-DRMN8TP/K

image shown is a representation only

ST

105°C E²ser.I²C 8Kx8 S08 1.8V
Supplier: STMicroelectronics
Matchcode: M24C64-DRMN8TP/K
Rutronik No.: ICPROM9921
Unit Pack: 2500
MOQ: 5000
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2985 $
1,492.50 $

Prices

5,000 0.2985 $
10,000 0.2956 $

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?