Cart

M24C64-DRMN3TP/K

ST M24C64-DRMN3TP/K

image shown is a representation only

ST

Auto E²ser.I²C 8Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M24C64-DRMN3TP/K
Rutronik No.: ICPROM10209
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
On request
On request
On request

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?