Cart

M24C64-DRDW3TP/K

ST M24C64-DRDW3TP/K

image shown is a representation only

ST

Auto E²ser.I²C 8Kx8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M24C64-DRDW3TP
Rutronik No.: ICPROM10208
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
On request
On request
On request

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?