Cart

M24C64-DRDW3TP/K

ST M24C64-DRDW3TP/K

image shown is a representation only

ST

Auto E²ser.I²C 8Kx8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M24C64-DRDW3TP
Rutronik No.: ICPROM9429
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
In Stock
0.6277 $
2,510.80 $

Prices

4,000 0.6277 $
8,000 0.5987 $

Auto E²ser.I²C 8Kx8 TSSOP8 1.8V Description

Automotive 64 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Read/write cycl
4M
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?