Cart

M24C64-DFMC6TG

ST

E²ser.I²C 8Kx8 UFDFPN8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C64-DFMC6TG
Rutronik No.: ICPROM9896
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2881 $
1,440.50 $

Prices

5,000 0.2881 $
10,000 0.2854 $
15,000 0.2826 $

E²ser.I²C 8Kx8 UFDFPN8 1.7V Description

64-Kbit Serial I2C bus EEPROM

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package
UFDFPN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?