Cart

M24C32-WDW6TP

ST

EEPROM I2CB 32K 2.5V
Supplier: STMicroelectronics
Matchcode: M24C32-WDW6TP
Rutronik No.: ICPROM10343
Unit Pack: 4000
MOQ: 12000
Packaging: REEL
On request
On request
On request

Parameter

Type
I2C
Density
32K bit
Organisation
4KX8
U(cc)
2.5 V
Package width
150
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?