M24C32-WDW6TP

Supplier: STMicroelectronics
Matchcode: M24C32-WDW6TP
Rutronik No.: ICPROM10338
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Parameter
- Type
- I2C
- Density
- 32K bit
- Organisation
- 4KX8
- U(cc)
- 2.5 V
- Package width
- 150
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks