Cart

M24C32-FDW6TP

ST M24C32-FDW6TP

image shown is a representation only

ST

EEPROM I²C 32K TSSOP8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C32-FDW6TP
Rutronik No.: ICPROM10246
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.0963 $
385.20 $

Prices

4,000 0.0963 $
8,000 0.0941 $
12,000 0.0918 $
20,000 0.0889 $
28,000 0.0859 $

EEPROM I²C 32K TSSOP8 1.7V Description

32 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
32K bit
Organisation
4Kx8
U(cc)
1.7 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?