Cart

M24C16-FMN6TP

ST M24C16-FMN6TP

image shown is a representation only

ST

E²ser.I²C 2Kx8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C16-FMN6TP
Rutronik No.: ICPROM10245
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
On request
0.0837 $
418.50 $

Prices

5,000 0.0837 $
10,000 0.0817 $
15,000 0.0791 $
25,000 0.0764 $

E²ser.I²C 2Kx8 SO8 1.7V Description

16 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
16K bit
Organisation
2Kx8
U(cc)
1.7 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?