Cart

M24C16-FDW6TP

ST M24C16-FDW6TP

image shown is a representation only

ST

E²ser.I²C 2Kx8 TSSOP8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C16-FDW6TP
Rutronik No.: ICPROM10244
Unit Pack: 4000
MOQ: 8000
package: TSSOP8
Packaging: REEL
On request
0.0848 $
678.40 $

Prices

8,000 0.0848 $
16,000 0.0828 $
24,000 0.0801 $
32,000 0.0775 $

E²ser.I²C 2Kx8 TSSOP8 1.7V Description

16 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
16K bit
Organisation
2Kx8
U(cc)
1.7 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?