Cart

M24C08-WMN6P

ST M24C08-WMN6P

image shown is a representation only

ST

E²ser.I²C 1Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C08-WMN6P
Rutronik No.: ICPROM10337
Unit Pack: 100
MOQ: 14000
package: SOP8
Packaging: TUBE
Topseller
On request
On request
On request

Parameter

Type
I2C
Density
8K bit
Organisation
1Kx8
U(cc)
2.5 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?