Cart

M24C08-WBN6P

ST M24C08-WBN6P

image shown is a representation only

ST

E²ser.I²C 1Kx8 DIP8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C08-WBN6P
Rutronik No.: ICPROM7612
Unit Pack: 50
MOQ: 8000
package: DIP8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2017
0.1643 $
1,314.40 $
Article with this quantity is not orderable.

E²ser.I²C 1Kx8 DIP8 2.5V Description

8 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
8K bit
Organisation
1Kx8
U(cc)
2.5 V
Package
DIP8
Package width
300 mil
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?