Cart

M24C08-DRMF3TG/K

ST M24C08-DRMF3TG/K

image shown is a representation only

ST

E²ser.I²C 1Kx8 S08 1.8V 125°C
Supplier: STMicroelectronics
Matchcode: M24C08-DRMF3TG/K
Rutronik No.: ICPROM10168
Unit Pack: 2500
MOQ: 5000
package: SOP8
Packaging: REEL
On request
0.3135 $
1,567.50 $

Prices

5,000 0.3135 $
10,000 0.2963 $
15,000 0.279 $

Parameter

Type
I2C
Density
8K bit
Organisation
1Kx8
U(cc)
1.8 V
Package width
2x3mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Package
SOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?