Cart

M24C04-WMN6TP

ST M24C04-WMN6TP

image shown is a representation only

ST

E²ser.I²C 512x8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C04-WMN6TP
Rutronik No.: ICPROM10113
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
In Stock
0.054 $
135.00 $

Prices

2,500 0.054 $
5,000 0.0531 $
7,500 0.0522 $
12,500 0.0508 $
15,000 0.0495 $

E²ser.I²C 512x8 SO8 2.5V Description

4 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
4K bit
Organisation
512x8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?