Cart

M24C04-RMC6TG

ST

E²ser.I²C 512x8 UFDFPN8 1.8V
Supplier: STMicroelectronics
Matchcode: M24C04-RMC6TG
Rutronik No.: ICPROM9586
Unit Pack: 5000
MOQ: 10000
package: UFDFPN8
Packaging: REEL
On request
0.1137 $
1,137.00 $

Prices

10,000 0.1137 $
20,000 0.111 $
30,000 0.1039 $

E²ser.I²C 512x8 UFDFPN8 1.8V Description

4 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
4K bit
Organisation
512x8
U(cc)
1.8 V
Package
UFDFPN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?