Cart

M24C04-FMN6TP

ST M24C04-FMN6TP

image shown is a representation only

ST

E²ser.I²C 512x8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C04-FMN6TP
Rutronik No.: ICPROM10240
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
On request
0.0716 $
537.00 $

Prices

7,500 0.0716 $
15,000 0.0693 $
22,500 0.067 $

E²ser.I²C 512x8 SO8 1.7V Description

4 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
4K bit
Organisation
512x8
U(cc)
1.7 V
Package
SO8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?