Cart

M24C04-FDW6TP

ST M24C04-FDW6TP

image shown is a representation only

ST

E²ser.I²C 512x8 TSSOP8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C04-FDW6TP
Rutronik No.: ICPROM10239
Unit Pack: 4000
MOQ: 8000
package: TSSOP8
Packaging: REEL
On request
0.0698 $
558.40 $

Prices

8,000 0.0698 $
16,000 0.0681 $
24,000 0.0659 $
32,000 0.0637 $

E²ser.I²C 512x8 TSSOP8 1.7V Description

4 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
4K bit
Organisation
512x8
U(cc)
1.7 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?