Cart

M24C04-DRMN8TP/K

ST M24C04-DRMN8TP/K

image shown is a representation only

ST

105°C E²ser.I²C 512x8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M24C04-DRMN8TP/K
Rutronik No.: ICPROM9916
Unit Pack: 2500
MOQ: 5000
package: SOP8
Packaging: REEL
On request
0.2351 $
1,175.50 $

Prices

5,000 0.2351 $
10,000 0.2295 $
15,000 0.2147 $

Parameter

Type
I2C
Density
4K bit
Organisation
512X8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?