Cart

M24C04-DRMN3TP/K

ST M24C04-DRMN3TP/K

image shown is a representation only

ST

E²ser.I²C 512x8 SO8 1.8V 125°C
Supplier: STMicroelectronics
Matchcode: M24C04-DRMN3TP/K
Rutronik No.: ICPROM10238
Unit Pack: 1
MOQ: 1
package: SOP8
Packaging: REEL
In Stock
0.252 $
0.25 $

Prices

1 0.252 $
5,000 0.2478 $
10,000 0.2373 $
15,000 0.2268 $

E²ser.I²C 512x8 SO8 1.8V 125°C Description

Automotive 4-Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
4K bit
Organisation
512x8
U(cc)
1.8 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?