Cart

M24C02-WDW6TP

ST M24C02-WDW6TP

image shown is a representation only

ST

E²ser.I²C 256x8 TSSOP8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C02-WDW6TP
Rutronik No.: ICPROM10335
Unit Pack: 4000
MOQ: 16000
package: TSSOP8
Packaging: REEL
On request
On request
On request

Parameter

Type
I2C
Density
2K bit
Organisation
256x8
U(cc)
2.5 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?