Cart

M24C02-WBN6P

ST M24C02-WBN6P

image shown is a representation only

ST

E²ser.I²C 256x8 DIP8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C02-WBN6P
Rutronik No.: ICPROM7471
Unit Pack: 50
MOQ: 50
package: DIP8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1148 $
5.74 $

Prices

50 0.1148 $
100 0.1126 $
500 0.1116 $
1,000 0.1096 $
3,000 0.1085 $

E²ser.I²C 256x8 DIP8 2.5V Description

2 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
2K bit
Organisation
256x8
U(cc)
2.5 V
Package
DIP8
Package width
300 mil
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Philippines
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?