Cart

M24C02-RMC6TG

ST

E²ser.I²C 256x8 UFDFPN8 1.8V
Supplier: STMicroelectronics
Matchcode: M24C02-RMC6TG
Rutronik No.: ICPROM9784
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
Soon available
0.0664 $
332.00 $

Prices

5,000 0.0664 $
10,000 0.0653 $
15,000 0.0642 $
30,000 0.0609 $

E²ser.I²C 256x8 UFDFPN8 1.8V Description

2 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
2K bit
Organisation
256x8
U(cc)
1.8 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?