Cart

M24C01-WMN6P

ST M24C01-WMN6P

image shown is a representation only

ST

E²ser.I²C 128x8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C01-WMN6P
Rutronik No.: ICPROM7362
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
In Stock
0.058 $
5.80 $

Prices

100 0.058 $
300 0.0567 $
600 0.0553 $
1,300 0.0535 $
2,800 0.0518 $

Parameter

Type
I2C
Density
1K bit
Organisation
128x8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?