Cart

M24512-WMN6P

ST M24512-WMN6P

image shown is a representation only

ST

E²ser.I²C 64Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24512-WMN6P
Rutronik No.: ICPROM10137
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Topseller
In Stock
0.289 $
28.90 $

Prices

100 0.289 $
200 0.2847 $
400 0.2799 $
700 0.2727 $
1,400 0.266 $

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?