Cart

M24512-RMN6P

ST M24512-RMN6P

image shown is a representation only

ST

E²ser.I²C 64Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M24512-RMN6P
Rutronik No.: ICPROM8047
Unit Pack: 100
MOQ: 4000
package: SOP8
Packaging: TUBE
On request
0.3002 $
1,200.80 $

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
1.8 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?