Cart

M24512-DRMF3TG/K

ST

E²ser.I²C 64Kx8 MLP8 1.8V 125°C
Supplier: STMicroelectronics
Matchcode: M24512-DRMF3TG/K
Rutronik No.: ICPROM10200
Unit Pack: 2500
MOQ: 2500
package: MLP8
Packaging: REEL
Topseller
On request
On request
On request

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
1.8 V
Package
MLP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?