Cart

M24512-DRDW8TP/K

ST M24512-DRDW8TP/K

image shown is a representation only

ST

E²ser.I²C 64Kx8 S08 1.8V 105°C
Supplier: STMicroelectronics
Matchcode: M24512-DRDW8TP/K
Rutronik No.: ICPROM10146
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.7348 $
2,939.20 $

Prices

4,000 0.7348 $
8,000 0.6735 $

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
1.8 V
Package width
4.40 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
105 °C
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?